


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 22uV/℃ | |
| Gain Bandwidth Product | 210kHz | |
| Single supply | 4.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | -60dB | |
| Number of Channels | 1 | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 200pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM4195-1WBRIZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 22uV/℃ | |
| Gain Bandwidth Product | 210kHz | |
| Single supply | 4.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | -60dB | |
| Number of Channels | 1 | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 200pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM4195-1WBRIZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM4195-1WBRIZ datasheets or manufacturer documentation.
Datasheet: ADUM4195-1WBRIZ Datasheet (PDF)
The ADUM4195-1WBRIZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.