Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ADR3650BRMZ
ADR3650BRMZ - 1
ADR3650BRMZ - 2
ADR3650BRMZ - 3
Extended1/3
* Images are for reference only
ADR3650BRMZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADR3650BRMZ
JLCPCB Part #
C20047638
Package
MSOP-8
Description
-40℃~+125℃ 3ppm/℃ 3ppmp-p 4ppmrms 5.15V~16V 5V 70mA 70uA Fixed ±0.04% MSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageMSOP-8
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz3ppmp-p
Voltage - Supply5.15V~16V
Output TypeFixed
Output Current70mA
Tolerance±0.04%
Quiescent Current70uA
FeaturesEnable/disable
Temperature Coefficient3ppm/℃
Output Voltage5V
Noise - 10Hz to 10kHz4ppmrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ADR3650BRMZ
ADR3650BRMZ

* Images are for reference only

ADR3650BRMZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADR3650BRMZ
JLCPCB Part #
C20047638
Package
MSOP-8
Description
-40℃~+125℃ 3ppm/℃ 3ppmp-p 4ppmrms 5.15V~16V 5V 70mA 70uA Fixed ±0.04% MSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADR3650BRMZ

* Images are for reference only

ADR3650BRMZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADR3650BRMZ
JLCPCB Part #
C20047638
Package
MSOP-8
Description
-40℃~+125℃ 3ppm/℃ 3ppmp-p 4ppmrms 5.15V~16V 5V 70mA 70uA Fixed ±0.04% MSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADR3650BRMZ Specifications

ADR3650BRMZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageMSOP-8
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz3ppmp-p
Voltage - Supply5.15V~16V
Output TypeFixed
Output Current70mA
Tolerance±0.04%
Quiescent Current70uA
FeaturesEnable/disable
Temperature Coefficient3ppm/℃
Output Voltage5V
Noise - 10Hz to 10kHz4ppmrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADR3650BRMZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADR3650BRMZ Documents

ADR3650BRMZ datasheets or manufacturer documentation.

Datasheet: ADR3650BRMZ Datasheet (PDF)

ADR3650BRMZ Schematic Symbol & PCB Footprint

The ADR3650BRMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.