


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5uV | |
| Input Offset Current(Ios) | 800pA | |
| Output Current | 22mA | |
| Input Offset Voltage Drift(Vos TC) | 70nV/℃ | |
| Gain Bandwidth Product | 10.4MHz | |
| Slew Rate | 19V/us | |
| Single supply | 6V~40V | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Quiescent Current | 1.45mA | |
| Features | EMI filtering/RF suppression | |
| Ib - Input Bias Current | 2.5pA | |
| Dual Supply | -20V~-3V、3V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADA4510-2ARZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5uV | |
| Input Offset Current(Ios) | 800pA | |
| Output Current | 22mA | |
| Input Offset Voltage Drift(Vos TC) | 70nV/℃ | |
| Gain Bandwidth Product | 10.4MHz | |
| Slew Rate | 19V/us | |
| Single supply | 6V~40V | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Quiescent Current | 1.45mA | |
| Features | EMI filtering/RF suppression | |
| Ib - Input Bias Current | 2.5pA | |
| Dual Supply | -20V~-3V、3V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADA4510-2ARZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ADA4510-2ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.