


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Voltage Drift(Vos TC) | 0.75uV/℃ | |
| Single Supply | 2.9V~5.5V | |
| Slew Rate | 10V/us | |
| Common Mode Rejection Ratio (CMRR) | 142dB | |
| Differential Voltage | ±20V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -2V~70V | |
| Bandwidth | 2.7MHz | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Quiescent Current | 7.8mA | |
| Features | Bidirectional detection、Programmable output reference level | |
| Ib - Input Bias Current | 11uA | |
| Gain | 50V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8411AWBRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Voltage Drift(Vos TC) | 0.75uV/℃ | |
| Single Supply | 2.9V~5.5V | |
| Slew Rate | 10V/us | |
| Common Mode Rejection Ratio (CMRR) | 142dB | |
| Differential Voltage | ±20V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -2V~70V | |
| Bandwidth | 2.7MHz | |
| Noise density(eN) | 40nV/√Hz@1kHz | |
| Quiescent Current | 7.8mA | |
| Features | Bidirectional detection、Programmable output reference level | |
| Ib - Input Bias Current | 11uA | |
| Gain | 50V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8411AWBRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8411AWBRZ datasheets or manufacturer documentation.
Datasheet: AD8411AWBRZ Datasheet (PDF)
The AD8411AWBRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.