Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD680JN
AD680JN
Extended
* Images are for reference only
AD680JN
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD680JN
JLCPCB Part #
C20047577
Package
-
Description
0℃~+70℃ 10ppm/℃ 195uA 2.5V 4.5V~36V 8uVp-p Built-in temperature sensor Fixed ±0.4% - Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
Package-
Operating Temperature0℃~+70℃
Noise - 1/10Hz to 10Hz8uVp-p
Voltage - Supply4.5V~36V
Output TypeFixed
Tolerance±0.4%
Quiescent Current195uA
FeaturesBuilt-in temperature sensor
Temperature Coefficient10ppm/℃
Output Voltage2.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD680JN
AD680JN

* Images are for reference only

AD680JN

Extended
Manufacturer

Analog Devices

MFR.Part #
AD680JN
JLCPCB Part #
C20047577
Package
-
Description
0℃~+70℃ 10ppm/℃ 195uA 2.5V 4.5V~36V 8uVp-p Built-in temperature sensor Fixed ±0.4% - Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD680JN

* Images are for reference only

AD680JN
Extended
Manufacturer

Analog Devices

MFR.Part #
AD680JN
JLCPCB Part #
C20047577
Package
-
Description
0℃~+70℃ 10ppm/℃ 195uA 2.5V 4.5V~36V 8uVp-p Built-in temperature sensor Fixed ±0.4% - Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD680JN Specifications

AD680JN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
Package-
Operating Temperature0℃~+70℃
Noise - 1/10Hz to 10Hz8uVp-p
Voltage - Supply4.5V~36V
Output TypeFixed
Tolerance±0.4%
Quiescent Current195uA
FeaturesBuilt-in temperature sensor
Temperature Coefficient10ppm/℃
Output Voltage2.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD680JN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD680JN Documents

AD680JN datasheets or manufacturer documentation.

Datasheet: AD680JN Datasheet (PDF)

AD680JN Schematic Symbol & PCB Footprint

The AD680JN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.