Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. NCS35011DTBR2G
NCS35011DTBR2G
Extended
* Images are for reference only
NCS35011DTBR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCS35011DTBR2G
JLCPCB Part #
C20047208
Package
TSSOP-16
Description
-40℃~+85℃ 3~5 5V~28V TSSOP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufactureronsemi
PackageTSSOP-16
Supply Current (Iq)4uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells3~5
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply5V~28V
End-Off Voltage2V
FeaturesOvercharge protection、Over-discharge protection、Battery level status indication
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. NCS35011DTBR2G
NCS35011DTBR2G

* Images are for reference only

NCS35011DTBR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCS35011DTBR2G
JLCPCB Part #
C20047208
Package
TSSOP-16
Description
-40℃~+85℃ 3~5 5V~28V TSSOP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCS35011DTBR2G

* Images are for reference only

NCS35011DTBR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCS35011DTBR2G
JLCPCB Part #
C20047208
Package
TSSOP-16
Description
-40℃~+85℃ 3~5 5V~28V TSSOP-16 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCS35011DTBR2G Specifications

NCS35011DTBR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufactureronsemi
PackageTSSOP-16
Supply Current (Iq)4uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells3~5
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply5V~28V
End-Off Voltage2V
FeaturesOvercharge protection、Over-discharge protection、Battery level status indication
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCS35011DTBR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCS35011DTBR2G Documents

NCS35011DTBR2G datasheets or manufacturer documentation.

Datasheet: NCS35011DTBR2G Datasheet (PDF)

NCS35011DTBR2G Schematic Symbol & PCB Footprint

The NCS35011DTBR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information