Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. NCP4318ALGPDR2G
NCP4318ALGPDR2G
Extended
* Images are for reference only
NCP4318ALGPDR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP4318ALGPDR2G
JLCPCB Part #
C20047206
Package
SOIC-8-EP
Description
-40℃~+125℃ 6.5V~35V SOIC-8-EP Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
Manufactureronsemi
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
Input Voltage6.5V~35V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. NCP4318ALGPDR2G
NCP4318ALGPDR2G

* Images are for reference only

NCP4318ALGPDR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP4318ALGPDR2G
JLCPCB Part #
C20047206
Package
SOIC-8-EP
Description
-40℃~+125℃ 6.5V~35V SOIC-8-EP Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP4318ALGPDR2G

* Images are for reference only

NCP4318ALGPDR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP4318ALGPDR2G
JLCPCB Part #
C20047206
Package
SOIC-8-EP
Description
-40℃~+125℃ 6.5V~35V SOIC-8-EP Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP4318ALGPDR2G Specifications

NCP4318ALGPDR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
Manufactureronsemi
PackageSOIC-8-EP
Operating Temperature-40℃~+125℃
Input Voltage6.5V~35V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP4318ALGPDR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP4318ALGPDR2G Documents

NCP4318ALGPDR2G datasheets or manufacturer documentation.

Datasheet: NCP4318ALGPDR2G Datasheet (PDF)

NCP4318ALGPDR2G Schematic Symbol & PCB Footprint

The NCP4318ALGPDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.