Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. FGY100T120RWD
FGY100T120RWD - 1
FGY100T120RWD - 2
FGY100T120RWD - 3
FGY100T120RWD - 4
Extended1/4
* Images are for reference only
FGY100T120RWD
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FGY100T120RWD
JLCPCB Part #
C20047183
Package
TO-247-3
Description
1.071kW 1.2kV 1.75V@100A,15V 12.2nF 200A 256ns 300A 364ns 392pF 4.9V@100mA 427nC@15V 44.2pF 7.05mJ 8.13mJ 80ns FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
Manufactureronsemi
PackageTO-247-3
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.9V@100mA
Input Capacitance(Cies)12.2nF
Td(off)364ns
Switching Energy(Eoff)7.05mJ
Gate Charge(Qg)427nC@15V
Pulsed Current- Forward(Ifm)300A
Reverse Transfer Capacitance (Cres)44.2pF
Turn-On Energy (Eon)8.13mJ
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Recovery Time(trr)256ns
Current - Collector(Ic)200A
Vce Saturation(VCE(sat))1.75V@100A,15V
Pd - Power Dissipation1.071kW
Output Capacitance(Coes)392pF
IGBT TypeFS (Field Stop)
Td(on)80ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. FGY100T120RWD
FGY100T120RWD

* Images are for reference only

FGY100T120RWD

Extended
Manufacturer

onsemi

MFR.Part #
FGY100T120RWD
JLCPCB Part #
C20047183
Package
TO-247-3
Description
1.071kW 1.2kV 1.75V@100A,15V 12.2nF 200A 256ns 300A 364ns 392pF 4.9V@100mA 427nC@15V 44.2pF 7.05mJ 8.13mJ 80ns FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FGY100T120RWD

* Images are for reference only

FGY100T120RWD
Extended
Manufacturer

onsemi

MFR.Part #
FGY100T120RWD
JLCPCB Part #
C20047183
Package
TO-247-3
Description
1.071kW 1.2kV 1.75V@100A,15V 12.2nF 200A 256ns 300A 364ns 392pF 4.9V@100mA 427nC@15V 44.2pF 7.05mJ 8.13mJ 80ns FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FGY100T120RWD Specifications

FGY100T120RWD technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
Manufactureronsemi
PackageTO-247-3
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.9V@100mA
Input Capacitance(Cies)12.2nF
Td(off)364ns
Switching Energy(Eoff)7.05mJ
Gate Charge(Qg)427nC@15V
Pulsed Current- Forward(Ifm)300A
Reverse Transfer Capacitance (Cres)44.2pF
Turn-On Energy (Eon)8.13mJ
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Recovery Time(trr)256ns
Current - Collector(Ic)200A
Vce Saturation(VCE(sat))1.75V@100A,15V
Pd - Power Dissipation1.071kW
Output Capacitance(Coes)392pF
IGBT TypeFS (Field Stop)
Td(on)80ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGY100T120RWD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FGY100T120RWD Documents

FGY100T120RWD datasheets or manufacturer documentation.

Datasheet: FGY100T120RWD Datasheet (PDF)

FGY100T120RWD Schematic Symbol & PCB Footprint

The FGY100T120RWD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.