Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD8116MUTAG
ESD8116MUTAG
Extended
* Images are for reference only
ESD8116MUTAG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ESD8116MUTAG
JLCPCB Part #
C20047178
Package
UDFN-8(2x1.2)
Description
-55℃~+125℃ 0.35pF 11.4V 5V ESD IEC 61000-4-2 UDFN-8(2x1.2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-8(2x1.2)
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.35pF
level of protectionIEC 61000-4-2
Clamping Voltage11.4V
Voltage - Breakdown5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD8116MUTAG
ESD8116MUTAG

* Images are for reference only

ESD8116MUTAG

Extended
Manufacturer

onsemi

MFR.Part #
ESD8116MUTAG
JLCPCB Part #
C20047178
Package
UDFN-8(2x1.2)
Description
-55℃~+125℃ 0.35pF 11.4V 5V ESD IEC 61000-4-2 UDFN-8(2x1.2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD8116MUTAG

* Images are for reference only

ESD8116MUTAG
Extended
Manufacturer

onsemi

MFR.Part #
ESD8116MUTAG
JLCPCB Part #
C20047178
Package
UDFN-8(2x1.2)
Description
-55℃~+125℃ 0.35pF 11.4V 5V ESD IEC 61000-4-2 UDFN-8(2x1.2) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD8116MUTAG Specifications

ESD8116MUTAG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageUDFN-8(2x1.2)
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.35pF
level of protectionIEC 61000-4-2
Clamping Voltage11.4V
Voltage - Breakdown5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD8116MUTAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD8116MUTAG Schematic Symbol & PCB Footprint

The ESD8116MUTAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.