Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. CAT5401WI50
CAT5401WI50
Extended
* Images are for reference only
CAT5401WI50
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CAT5401WI50
JLCPCB Part #
C20047170
Package
SOIC-24
Description
100Ω、150Ω 1uA 2.5V~6V 300ppm/℃ 4 50kΩ 64 Linear Non-volatile storage、Power-on reset SPI ±20% SOIC-24 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
Manufactureronsemi
PackageSOIC-24
Operating Temperature-40℃~+85℃
Number of Taps64
Tolerance±20%
Memory TypenvRAM
Resistance value changeLinear
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)300ppm/℃
Number of Channels4
Voltage - Supply2.5V~6V
Quiescent Current (Iq)1uA
Wiper resistance100Ω、150Ω
FeaturesNon-volatile storage、Power-on reset
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital Potentiometers
  6. CAT5401WI50
CAT5401WI50

* Images are for reference only

CAT5401WI50

Extended
Manufacturer

onsemi

MFR.Part #
CAT5401WI50
JLCPCB Part #
C20047170
Package
SOIC-24
Description
100Ω、150Ω 1uA 2.5V~6V 300ppm/℃ 4 50kΩ 64 Linear Non-volatile storage、Power-on reset SPI ±20% SOIC-24 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAT5401WI50

* Images are for reference only

CAT5401WI50
Extended
Manufacturer

onsemi

MFR.Part #
CAT5401WI50
JLCPCB Part #
C20047170
Package
SOIC-24
Description
100Ω、150Ω 1uA 2.5V~6V 300ppm/℃ 4 50kΩ 64 Linear Non-volatile storage、Power-on reset SPI ±20% SOIC-24 Digital Potentiometers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAT5401WI50 Specifications

CAT5401WI50 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
Manufactureronsemi
PackageSOIC-24
Operating Temperature-40℃~+85℃
Number of Taps64
Tolerance±20%
Memory TypenvRAM
Resistance value changeLinear
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)300ppm/℃
Number of Channels4
Voltage - Supply2.5V~6V
Quiescent Current (Iq)1uA
Wiper resistance100Ω、150Ω
FeaturesNon-volatile storage、Power-on reset
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT5401WI50. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CAT5401WI50 Schematic Symbol & PCB Footprint

The CAT5401WI50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.