Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MYRNP050030B21RA
MYRNP050030B21RA
Extended
* Images are for reference only
MYRNP050030B21RA
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYRNP050030B21RA
JLCPCB Part #
C20047135
Package
-
Description
-40℃~+105℃ 2.1MHz~2.9MHz 2.7V~5.5V Buck Buck - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+105℃
FunctionStep-down type
Frequency - Switching2.1MHz~2.9MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current300mA
Quiescent Current250uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage-6V~-1.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MYRNP050030B21RA
MYRNP050030B21RA

* Images are for reference only

MYRNP050030B21RA

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRNP050030B21RA
JLCPCB Part #
C20047135
Package
-
Description
-40℃~+105℃ 2.1MHz~2.9MHz 2.7V~5.5V Buck Buck - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRNP050030B21RA

* Images are for reference only

MYRNP050030B21RA
Extended
Manufacturer

Murata Electronics

MFR.Part #
MYRNP050030B21RA
JLCPCB Part #
C20047135
Package
-
Description
-40℃~+105℃ 2.1MHz~2.9MHz 2.7V~5.5V Buck Buck - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYRNP050030B21RA Specifications

MYRNP050030B21RA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+105℃
FunctionStep-down type
Frequency - Switching2.1MHz~2.9MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current300mA
Quiescent Current250uA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage-6V~-1.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYRNP050030B21RA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYRNP050030B21RA Documents

MYRNP050030B21RA datasheets or manufacturer documentation.

Datasheet: MYRNP050030B21RA Datasheet (PDF)

MYRNP050030B21RA Schematic Symbol & PCB Footprint

The MYRNP050030B21RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.