Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGN1D050603MC-R7
MGN1D050603MC-R7 - 1
MGN1D050603MC-R7 - 2
MGN1D050603MC-R7 - 3
Extended1/3
* Images are for reference only
MGN1D050603MC-R7
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MGN1D050603MC-R7
JLCPCB Part #
C20046467
Package
SMD
Description
-3V、6V -40℃~+105℃ 111mA、111mA 12mm 14.5mm 150kHz 1W 2 20mVp-p 3kV 4.25mm 4.5V~5.5V 62% Open type Short Circuit Protection SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD
Operating Temperature-40℃~+105℃
Output Current(Max)111mA、111mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Conversion Efficiency62%
TypeOpen type
Length14.5mm
Voltage - Supply4.5V~5.5V
Frequency150kHz
Height4.25mm
FeaturesShort Circuit Protection
Width12mm
Output Voltage-3V、6V
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGN1D050603MC-R7
MGN1D050603MC-R7

* Images are for reference only

MGN1D050603MC-R7

Extended
Manufacturer

Murata Electronics

MFR.Part #
MGN1D050603MC-R7
JLCPCB Part #
C20046467
Package
SMD
Description
-3V、6V -40℃~+105℃ 111mA、111mA 12mm 14.5mm 150kHz 1W 2 20mVp-p 3kV 4.25mm 4.5V~5.5V 62% Open type Short Circuit Protection SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGN1D050603MC-R7

* Images are for reference only

MGN1D050603MC-R7
Extended
Manufacturer

Murata Electronics

MFR.Part #
MGN1D050603MC-R7
JLCPCB Part #
C20046467
Package
SMD
Description
-3V、6V -40℃~+105℃ 111mA、111mA 12mm 14.5mm 150kHz 1W 2 20mVp-p 3kV 4.25mm 4.5V~5.5V 62% Open type Short Circuit Protection SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGN1D050603MC-R7 Specifications

MGN1D050603MC-R7 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD
Operating Temperature-40℃~+105℃
Output Current(Max)111mA、111mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Conversion Efficiency62%
TypeOpen type
Length14.5mm
Voltage - Supply4.5V~5.5V
Frequency150kHz
Height4.25mm
FeaturesShort Circuit Protection
Width12mm
Output Voltage-3V、6V
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGN1D050603MC-R7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGN1D050603MC-R7 Documents

MGN1D050603MC-R7 datasheets or manufacturer documentation.

Datasheet: MGN1D050603MC-R7 Datasheet (PDF)

MGN1D050603MC-R7 Schematic Symbol & PCB Footprint

The MGN1D050603MC-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.