172163-1 - 1
172163-1 - 2
172163-1 - 3
Extended1/3
* Images are for reference only
172163-1
Attributes
Value
Manufacturer
MFR.Part #
172163-1
JLCPCB Part #
C200410
Package
P=4.2mm
Description
-20℃~+105℃ 3 3x5P 4.2mm 5 Non-Latching PA66 UL94V-0 White With Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Housings (Wire To Board / Wire To Wire )
ManufacturerTE Connectivity
PackageP=4.2mm
Holes Structure3x5P
Operating Temperature-20℃~+105℃
Number of Rows3
With WingsWith Fins
Flame Retardant RatingUL94V-0
With LockerNon-Latching
ColorWhite
Pitch4.2mm
Plastic MaterialPA66
Number of PINs Per Row5