Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. 171013801
171013801
Extended
* Images are for reference only
171013801
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
171013801
JLCPCB Part #
C20040193
Package
SMD
Description
-40℃~+105℃ 1 10mm 1A 2.2MHz 3.1mm 3.5V~38V 3.5uA 6mm 850mV~13V 92% Step-down type - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerWurth Elektronik
PackageSMD
Output Current(Max)1A
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency92%
FunctionStep-down type
Length10mm
Voltage - Supply3.5V~38V
Switching Frequency2.2MHz
Height3.1mm
Width6mm
Output Voltage850mV~13V
Quiescent Supply Current3.5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. 171013801
171013801

* Images are for reference only

171013801

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
171013801
JLCPCB Part #
C20040193
Package
SMD
Description
-40℃~+105℃ 1 10mm 1A 2.2MHz 3.1mm 3.5V~38V 3.5uA 6mm 850mV~13V 92% Step-down type - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

171013801

* Images are for reference only

171013801
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
171013801
JLCPCB Part #
C20040193
Package
SMD
Description
-40℃~+105℃ 1 10mm 1A 2.2MHz 3.1mm 3.5V~38V 3.5uA 6mm 850mV~13V 92% Step-down type - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

171013801 Specifications

171013801 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerWurth Elektronik
PackageSMD
Output Current(Max)1A
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency92%
FunctionStep-down type
Length10mm
Voltage - Supply3.5V~38V
Switching Frequency2.2MHz
Height3.1mm
Width6mm
Output Voltage850mV~13V
Quiescent Supply Current3.5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 171013801. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

171013801 Schematic Symbol & PCB Footprint

The 171013801 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.