
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Front End Circuits | |
| Manufacturer | Tagore Technology | |
| Package | QFN-40(6x6) | |
| Frequency Range | 2GHz~4.2GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 5V | |
| Features | Integrated low noise amplifier、Integrated RF switch、Multi-band support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSL8329M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Front End Circuits | |
| Manufacturer | Tagore Technology | |
| Package | QFN-40(6x6) | |
| Frequency Range | 2GHz~4.2GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 5V | |
| Features | Integrated low noise amplifier、Integrated RF switch、Multi-band support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSL8329M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSL8329M datasheets or manufacturer documentation.
Datasheet: TSL8329M Datasheet (PDF)
The TSL8329M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.