Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. TS8441L
TS8441L - 1
TS8441L - 2
TS8441L - 3
Extended1/3
* Images are for reference only
TS8441L
Attributes
Value
Manufacturer
Tagore Technology
MFR.Part #
TS8441L
JLCPCB Part #
C20034370
Package
QFN-32(4x4)
Description
-40℃~+85℃ 0.22dB 2.6V~5.25V 30MHz~4GHz 38dB 48dBm SP4T QFN-32(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerTagore Technology
PackageQFN-32(4x4)
Frequency range30MHz~4GHz
Voltage - Supply2.6V~5.25V
Insertion loss0.22dB
P1dB48dBm
CircuitSP4T
isolation38dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. TS8441L
TS8441L

* Images are for reference only

TS8441L

Extended
Manufacturer

Tagore Technology

MFR.Part #
TS8441L
JLCPCB Part #
C20034370
Package
QFN-32(4x4)
Description
-40℃~+85℃ 0.22dB 2.6V~5.25V 30MHz~4GHz 38dB 48dBm SP4T QFN-32(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS8441L

* Images are for reference only

TS8441L
Extended
Manufacturer

Tagore Technology

MFR.Part #
TS8441L
JLCPCB Part #
C20034370
Package
QFN-32(4x4)
Description
-40℃~+85℃ 0.22dB 2.6V~5.25V 30MHz~4GHz 38dB 48dBm SP4T QFN-32(4x4) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS8441L Specifications

TS8441L technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerTagore Technology
PackageQFN-32(4x4)
Frequency range30MHz~4GHz
Voltage - Supply2.6V~5.25V
Insertion loss0.22dB
P1dB48dBm
CircuitSP4T
isolation38dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS8441L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS8441L Documents

TS8441L datasheets or manufacturer documentation.

Datasheet: TS8441L Datasheet (PDF)

TS8441L Schematic Symbol & PCB Footprint

The TS8441L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.