Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. TS82250FK
TS82250FK
Extended
* Images are for reference only
TS82250FK
Attributes
Value
Manufacturer
Tagore Technology
MFR.Part #
TS82250FK
JLCPCB Part #
C20034364
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.2dB 2.6V~5.25V 30MHz~5GHz 45dB 46dBm SPDT QFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerTagore Technology
PackageQFN-16(3x3)
Frequency range30MHz~5GHz
Voltage - Supply2.6V~5.25V
Insertion loss0.2dB
P1dB46dBm
CircuitSPDT
isolation45dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. TS82250FK
TS82250FK

* Images are for reference only

TS82250FK

Extended
Manufacturer

Tagore Technology

MFR.Part #
TS82250FK
JLCPCB Part #
C20034364
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.2dB 2.6V~5.25V 30MHz~5GHz 45dB 46dBm SPDT QFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS82250FK

* Images are for reference only

TS82250FK
Extended
Manufacturer

Tagore Technology

MFR.Part #
TS82250FK
JLCPCB Part #
C20034364
Package
QFN-16(3x3)
Description
-40℃~+85℃ 0.2dB 2.6V~5.25V 30MHz~5GHz 45dB 46dBm SPDT QFN-16(3x3) RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS82250FK Specifications

TS82250FK technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerTagore Technology
PackageQFN-16(3x3)
Frequency range30MHz~5GHz
Voltage - Supply2.6V~5.25V
Insertion loss0.2dB
P1dB46dBm
CircuitSPDT
isolation45dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS82250FK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS82250FK Documents

TS82250FK datasheets or manufacturer documentation.

Datasheet: TS82250FK Datasheet (PDF)

TS82250FK Schematic Symbol & PCB Footprint

The TS82250FK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.