
- Manufacturer
- MFR.Part #
- SI86S662BB-AUR
- JLCPCB Part #
- C20032276
- Package
- QSOP-16
- Description
- -40℃~+125℃ 100kV/us 150Mbps 2 2 6000 High Level、Low Level QSOP-16 Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Skyworks Solutions | |
| Package | QSOP-16 | |
| Default Output | High Level、Low Level | |
| Number of Forward Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 150Mbps | |
| Isolation Voltage(Vrms) | 6000 | |
| Number of Reverse Channels | 2 | |
| CMTI(kV/us) | 100kV/us |

* Images are for reference only
SI86S662BB-AUR
Extended- Manufacturer
- MFR.Part #
- SI86S662BB-AUR
- JLCPCB Part #
- C20032276
- Package
- QSOP-16
- Description
- -40℃~+125℃ 100kV/us 150Mbps 2 2 6000 High Level、Low Level QSOP-16 Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI86S662BB-AUR
- JLCPCB Part #
- C20032276
- Package
- QSOP-16
- Description
- -40℃~+125℃ 100kV/us 150Mbps 2 2 6000 High Level、Low Level QSOP-16 Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI86S662BB-AUR Specifications
SI86S662BB-AUR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Skyworks Solutions | |
| Package | QSOP-16 | |
| Default Output | High Level、Low Level | |
| Number of Forward Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 150Mbps | |
| Isolation Voltage(Vrms) | 6000 | |
| Number of Reverse Channels | 2 | |
| CMTI(kV/us) | 100kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI86S662BB-AUR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI86S662BB-AUR Documents
SI86S662BB-AUR datasheets or manufacturer documentation.
SI86S662BB-AUR Schematic Symbol & PCB Footprint
The SI86S662BB-AUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.