
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | SMD-4P | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength - Dominant | 465nm~475nm、520nm~530nm、615nm~630nm | |
| Test Current | 6mA、7mA、9.8mA | |
| Viewing Angle | 140° | |
| Luminous Intensity | 25mcd~80mcd、50mcd~160mcd、160mcd~500mcd | |
| Illumination Color | Red, Emerald Green, Blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 1.9V、2.7V、2.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBLP600-RGB-3053 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | SMD-4P | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength - Dominant | 465nm~475nm、520nm~530nm、615nm~630nm | |
| Test Current | 6mA、7mA、9.8mA | |
| Viewing Angle | 140° | |
| Luminous Intensity | 25mcd~80mcd、50mcd~160mcd、160mcd~500mcd | |
| Illumination Color | Red, Emerald Green, Blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 1.9V、2.7V、2.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBLP600-RGB-3053. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBLP600-RGB-3053 datasheets or manufacturer documentation.
Datasheet: QBLP600-RGB-3053 Datasheet (PDF)
The QBLP600-RGB-3053 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.