
- Manufacturer
- MFR.Part #
- ECW-F4514RJB
- JLCPCB Part #
- C20011907
- Package
- Plugin,P=12.5mm
- Description
- -25℃~+105℃ 510nF ±5% Plugin,P=12.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=12.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Tolerance | ±5% | |
| Capacitance | 510nF |

* Images are for reference only
ECW-F4514RJB
Extended- Manufacturer
- MFR.Part #
- ECW-F4514RJB
- JLCPCB Part #
- C20011907
- Package
- Plugin,P=12.5mm
- Description
- -25℃~+105℃ 510nF ±5% Plugin,P=12.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ECW-F4514RJB
- JLCPCB Part #
- C20011907
- Package
- Plugin,P=12.5mm
- Description
- -25℃~+105℃ 510nF ±5% Plugin,P=12.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECW-F4514RJB Specifications
ECW-F4514RJB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | PANASONIC | |
| Package | Plugin,P=12.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Tolerance | ±5% | |
| Capacitance | 510nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECW-F4514RJB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECW-F4514RJB Schematic Symbol & PCB Footprint
The ECW-F4514RJB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.