
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Nordic Semicon | |
| Package | QFN-48(6x6) | |
| Frequency Range | 2.401GHz~2.495GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | WLAN | |
| Voltage - Supply | 2.9V~4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRF7001-QFAA-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Nordic Semicon | |
| Package | QFN-48(6x6) | |
| Frequency Range | 2.401GHz~2.495GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | WLAN | |
| Voltage - Supply | 2.9V~4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRF7001-QFAA-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRF7001-QFAA-R7 datasheets or manufacturer documentation.
Datasheet: NRF7001-QFAA-R7 Datasheet (PDF)
The NRF7001-QFAA-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.