CHT70C3202MLT
Extended
* Images are for reference only
CHT70C3202MLT
Attributes
Value
MFR.Part #
CHT70C3202MLT
JLCPCB Part #
C1999711
Package
SMD7050-4P
Description
-55℃~+125℃ 3.3V 32MHz 40mA HCMOS、TTL SMD7050-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerCTS Electronic Components
PackageSMD7050-4P
Operating Temperature-55℃~+125℃
Output TypeHCMOS、TTL
Voltage - Supply3.3V
Frequency32MHz
Current - Supply40mA