CHT32C4807MNT
Extended
* Images are for reference only
CHT32C4807MNT
Attributes
Value
MFR.Part #
CHT32C4807MNT
JLCPCB Part #
C1998286
Package
SMD3225-4P
Description
-55℃~+125℃ 2.5V 40mA 48MHz HCMOS、TTL SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerCTS Electronic Components
PackageSMD3225-4P
Operating Temperature-55℃~+125℃
Output TypeHCMOS、TTL
Voltage - Supply2.5V
Frequency48MHz
Current - Supply40mA