CA20C1432PMT
Extended
* Images are for reference only
CA20C1432PMT
Attributes
Value
MFR.Part #
CA20C1432PMT
JLCPCB Part #
C1996974
Package
SMD2016-4P
Description
-55℃~+105℃ 1.8V 14.31818MHz 15mA HCMOS、TTL SMD2016-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerCTS Electronic Components
PackageSMD2016-4P
Operating Temperature-55℃~+105℃
Output TypeHCMOS、TTL
Voltage - Supply1.8V
Frequency14.31818MHz
Current - Supply15mA