
- Manufacturer
- MFR.Part #
- 500DCAA66M6670ACFR
- JLCPCB Part #
- C1995484
- Package
- SMD4032-6P
- Description
- 0℃~+70℃ 16.5mA 3.3V 66.667MHz LVDS SMD4032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD4032-6P | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Frequency | 66.667MHz | |
| Current - Supply | 16.5mA |

* Images are for reference only
500DCAA66M6670ACFR
Extended- Manufacturer
- MFR.Part #
- 500DCAA66M6670ACFR
- JLCPCB Part #
- C1995484
- Package
- SMD4032-6P
- Description
- 0℃~+70℃ 16.5mA 3.3V 66.667MHz LVDS SMD4032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 500DCAA66M6670ACFR
- JLCPCB Part #
- C1995484
- Package
- SMD4032-6P
- Description
- 0℃~+70℃ 16.5mA 3.3V 66.667MHz LVDS SMD4032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
500DCAA66M6670ACFR Specifications
500DCAA66M6670ACFR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD4032-6P | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Frequency | 66.667MHz | |
| Current - Supply | 16.5mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500DCAA66M6670ACFR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

500DCAA66M6670ACFR Documents
500DCAA66M6670ACFR datasheets or manufacturer documentation.
Datasheet: 500DCAA66M6670ACFR Datasheet (PDF)
500DCAA66M6670ACFR Schematic Symbol & PCB Footprint
The 500DCAA66M6670ACFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.