EAISG2021A2
Extended
* Images are for reference only
EAISG2021A2
Attributes
Value
Manufacturer
MFR.Part #
EAISG2021A2
JLCPCB Part #
C19952339
Package
-
Description
-40℃~+85℃ 1.5V 20mW/sr@20mA 20° 5V 65mA 940nm - Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerEverlight Elec
Package-
Operating Temperature-40℃~+85℃
Voltage - DC Reverse(Vr)5V
Viewing Angle20°
Radiant Intensity20mW/sr@20mA
Wavelength940nm
Voltage - Forward(Vf)1.5V
Current - DC Forward(If)65mA