
- Manufacturer
- MFR.Part #
- ZXCT213ADW-7
- JLCPCB Part #
- C19951118
- Package
- SOT-363
- Description
- -300mV~26V -40℃~+125℃ 1 50V/V 80kHz High-side detection、Low-side detection、Bidirectional detection、Zero drift / auto-zero、Input filter SOT-363 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-363 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Bandwidth | 80kHz | |
| Features | High-side detection、Low-side detection、Bidirectional detection、Zero drift / auto-zero、Input filter | |
| Gain | 50V/V |

* Images are for reference only
ZXCT213ADW-7
Extended- Manufacturer
- MFR.Part #
- ZXCT213ADW-7
- JLCPCB Part #
- C19951118
- Package
- SOT-363
- Description
- -300mV~26V -40℃~+125℃ 1 50V/V 80kHz High-side detection、Low-side detection、Bidirectional detection、Zero drift / auto-zero、Input filter SOT-363 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZXCT213ADW-7
- JLCPCB Part #
- C19951118
- Package
- SOT-363
- Description
- -300mV~26V -40℃~+125℃ 1 50V/V 80kHz High-side detection、Low-side detection、Bidirectional detection、Zero drift / auto-zero、Input filter SOT-363 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZXCT213ADW-7 Specifications
ZXCT213ADW-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Diodes Incorporated | |
| Package | SOT-363 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Bandwidth | 80kHz | |
| Features | High-side detection、Low-side detection、Bidirectional detection、Zero drift / auto-zero、Input filter | |
| Gain | 50V/V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXCT213ADW-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZXCT213ADW-7 Documents
ZXCT213ADW-7 datasheets or manufacturer documentation.
Datasheet: ZXCT213ADW-7 Datasheet (PDF)
ZXCT213ADW-7 Schematic Symbol & PCB Footprint
The ZXCT213ADW-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.