
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Diodes Incorporated | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Repeater | |
| Number of Channels | 1 | |
| Voltage - Supply | 600mV~5.5V、2.2V~5.5V | |
| Features | Auto-enable、Level shifting、Bus capacitance isolation、Power-off isolation | |
| Current - Supply | 50uA | |
| Input Capacitance | 6pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI6ULS5V9617CUEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Diodes Incorporated | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Repeater | |
| Number of Channels | 1 | |
| Voltage - Supply | 600mV~5.5V、2.2V~5.5V | |
| Features | Auto-enable、Level shifting、Bus capacitance isolation、Power-off isolation | |
| Current - Supply | 50uA | |
| Input Capacitance | 6pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI6ULS5V9617CUEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI6ULS5V9617CUEX datasheets or manufacturer documentation.
Datasheet: PI6ULS5V9617CUEX Datasheet (PDF)
The PI6ULS5V9617CUEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.