
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | X2-DFN1006-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V@250uA | |
| Gate Charge(Qg) | 410pC@4.5V | |
| Current - Continuous Drain(Id) | 830mA | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 1.02W | |
| RDS(on) | 1.8Ω@1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMN2992UFB4Q-7B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Diodes Incorporated | |
| Package | X2-DFN1006-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V@250uA | |
| Gate Charge(Qg) | 410pC@4.5V | |
| Current - Continuous Drain(Id) | 830mA | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 1.02W | |
| RDS(on) | 1.8Ω@1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMN2992UFB4Q-7B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMN2992UFB4Q-7B datasheets or manufacturer documentation.
Datasheet: DMN2992UFB4Q-7B Datasheet (PDF)
The DMN2992UFB4Q-7B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.