Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. ESP-02S
ESP-02S - 1
ESP-02S - 2
ESP-02S - 3
Extended1/3
* Images are for reference only
ESP-02S
Attributes
Value
Manufacturer
DOIT
MFR.Part #
ESP-02S
JLCPCB Part #
C19949060
Package
SMD,17.3x15mm
Description
-40℃~+85℃ -96dBm 15dBm 2.4GHz 3.3V 375mA 55mA PCB UART WIFI4 SMD,17.3x15mm WiFi Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerDOIT
PackageSMD,17.3x15mm
Antenna TypePCB
Operating Temperature-40℃~+85℃
Sensitivity-96dBm
Output Power15dBm
Voltage - Supply3.3V
Frequency2.4GHz
Interface TypeUART
Send Current375mA
Receive Current55mA
Wireless StandardWIFI4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. ESP-02S
ESP-02S

* Images are for reference only

ESP-02S

Extended
Manufacturer

DOIT

MFR.Part #
ESP-02S
JLCPCB Part #
C19949060
Package
SMD,17.3x15mm
Description
-40℃~+85℃ -96dBm 15dBm 2.4GHz 3.3V 375mA 55mA PCB UART WIFI4 SMD,17.3x15mm WiFi Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP-02S

* Images are for reference only

ESP-02S
Extended
Manufacturer

DOIT

MFR.Part #
ESP-02S
JLCPCB Part #
C19949060
Package
SMD,17.3x15mm
Description
-40℃~+85℃ -96dBm 15dBm 2.4GHz 3.3V 375mA 55mA PCB UART WIFI4 SMD,17.3x15mm WiFi Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP-02S Specifications

ESP-02S technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerDOIT
PackageSMD,17.3x15mm
Antenna TypePCB
Operating Temperature-40℃~+85℃
Sensitivity-96dBm
Output Power15dBm
Voltage - Supply3.3V
Frequency2.4GHz
Interface TypeUART
Send Current375mA
Receive Current55mA
Wireless StandardWIFI4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP-02S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESP-02S Documents

ESP-02S datasheets or manufacturer documentation.

Datasheet: ESP-02S Datasheet (PDF)

ESP-02S Schematic Symbol & PCB Footprint

The ESP-02S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.