Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 094931
094931
Extended
* Images are for reference only
094931
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
094931
JLCPCB Part #
C19945840
Package
DIP-15P,25x21mm
Description
1.8A 1.95:2.75:1:1 2 2 22W 4.2kV 6V 70uH 85V~265V 940uH ±10% DIP-15P,25x21mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerBOURNS
PackageDIP-15P,25x21mm
Inductance940uH
Power(Watts)22W
Primary Side Voltage85V~265V
Output Current1.8A
Tolerance±10%
Secondary Side Voltage6V
Isolation Voltage(Vrms)4.2kV
Leakage Inductance70uH
Secondary Winding2
Turns Ratio1.95:2.75:1:1
Primary Winding(s)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 094931
094931

* Images are for reference only

094931

Extended
Manufacturer

BOURNS

MFR.Part #
094931
JLCPCB Part #
C19945840
Package
DIP-15P,25x21mm
Description
1.8A 1.95:2.75:1:1 2 2 22W 4.2kV 6V 70uH 85V~265V 940uH ±10% DIP-15P,25x21mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

094931

* Images are for reference only

094931
Extended
Manufacturer

BOURNS

MFR.Part #
094931
JLCPCB Part #
C19945840
Package
DIP-15P,25x21mm
Description
1.8A 1.95:2.75:1:1 2 2 22W 4.2kV 6V 70uH 85V~265V 940uH ±10% DIP-15P,25x21mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

094931 Specifications

094931 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerBOURNS
PackageDIP-15P,25x21mm
Inductance940uH
Power(Watts)22W
Primary Side Voltage85V~265V
Output Current1.8A
Tolerance±10%
Secondary Side Voltage6V
Isolation Voltage(Vrms)4.2kV
Leakage Inductance70uH
Secondary Winding2
Turns Ratio1.95:2.75:1:1
Primary Winding(s)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 094931. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

094931 Documents

094931 datasheets or manufacturer documentation.

Datasheet: 094931 Datasheet (PDF)

094931 Schematic Symbol & PCB Footprint

The 094931 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.