
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | BOURNS | |
| Package | - | |
| Frequency Range | 10kHz~300kHz | |
| DCR Primary Side (Max) | 1.8Ω | |
| ET (Volt-Time) | 715V·us |

* Images are for reference only
055652
Extended- Manufacturer
- MFR.Part #
- 055652
- JLCPCB Part #
- C19945820
- Package
- -
- Description
- 1.8Ω 10kHz~300kHz 715V·us - Current Sense Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 055652
- JLCPCB Part #
- C19945820
- Package
- -
- Description
- 1.8Ω 10kHz~300kHz 715V·us - Current Sense Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
055652 Specifications
055652 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | BOURNS | |
| Package | - | |
| Frequency Range | 10kHz~300kHz | |
| DCR Primary Side (Max) | 1.8Ω | |
| ET (Volt-Time) | 715V·us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 055652. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

055652 Documents
055652 datasheets or manufacturer documentation.
Datasheet: 055652 Datasheet (PDF)
055652 Schematic Symbol & PCB Footprint
The 055652 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.