


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CONNFLY Elec | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating | 2A | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle | |
| Y-Width of Bottom Edge on Board | 18.08mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 93.8mm | |
| Contact Plating | Gold | |
| Number of Pins | 64P(96P Missing 32P) | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Plastic Material | PBT | |
| Z-Height of the Board | 10.9mm | |
| Number of PINs Per Row | 32 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1120-96M0R23 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CONNFLY Elec | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating | 2A | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle | |
| Y-Width of Bottom Edge on Board | 18.08mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 93.8mm | |
| Contact Plating | Gold | |
| Number of Pins | 64P(96P Missing 32P) | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Plastic Material | PBT | |
| Z-Height of the Board | 10.9mm | |
| Number of PINs Per Row | 32 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1120-96M0R23. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1120-96M0R23 datasheets or manufacturer documentation.
Datasheet: DS1120-96M0R23 Datasheet (PDF)
The DS1120-96M0R23 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.