


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Heling | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Number of Ports | 1 | |
| Length | 17.13mm | |
| PoE | Non-PoE | |
| Contact Plating | Gold | |
| Connector Type | RJ45 Jack | |
| Contact Material | Phosphor bronze | |
| Height | 10.9mm | |
| LED | With LED | |
| Shielding | Unshielded | |
| Mounting Type | Recessed | |
| Width | 15.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MJ88-B011-RNVL2-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11) | |
| Manufacturer | Heling | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Number of Ports | 1 | |
| Length | 17.13mm | |
| PoE | Non-PoE | |
| Contact Plating | Gold | |
| Connector Type | RJ45 Jack | |
| Contact Material | Phosphor bronze | |
| Height | 10.9mm | |
| LED | With LED | |
| Shielding | Unshielded | |
| Mounting Type | Recessed | |
| Width | 15.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MJ88-B011-RNVL2-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MJ88-B011-RNVL2-P datasheets or manufacturer documentation.
Datasheet: MJ88-B011-RNVL2-P Datasheet (PDF)
The MJ88-B011-RNVL2-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.