CA25C3743INT
Extended
* Images are for reference only
CA25C3743INT
Attributes
Value
MFR.Part #
CA25C3743INT
JLCPCB Part #
C1990612
Package
SMD2520-4P
Description
-40℃~+85℃ 2.5V 20mA 37.4MHz HCMOS、TTL SMD2520-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerCTS Electronic Components
PackageSMD2520-4P
Operating Temperature-40℃~+85℃
Output TypeHCMOS、TTL
Voltage - Supply2.5V
Frequency37.4MHz
Current - Supply20mA