
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Leakage Current | 18uA | |
| Current Rating | 3A | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 440V@AC |

* Images are for reference only
FLLD3003AAW04
Extended- Manufacturer
- MFR.Part #
- FLLD3003AAW04
- JLCPCB Part #
- C19894990
- Package
- -
- Description
- 18uA 3A 440V@AC Three-Phase (Y) - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FLLD3003AAW04
- JLCPCB Part #
- C19894990
- Package
- -
- Description
- 18uA 3A 440V@AC Three-Phase (Y) - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FLLD3003AAW04 Specifications
FLLD3003AAW04 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Leakage Current | 18uA | |
| Current Rating | 3A | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 440V@AC |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FLLD3003AAW04. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FLLD3003AAW04 Schematic Symbol & PCB Footprint
The FLLD3003AAW04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.