Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. KC3225K14.7456C10E00
KC3225K14.7456C10E00
Extended
* Images are for reference only
KC3225K14.7456C10E00
Attributes
Value
Manufacturer
--
MFR.Part #
KC3225K14.7456C10E00
JLCPCB Part #
C1989389
Package
SMD3225-4P
Description
-10℃~+70℃ 1.6V~3.63V 14.7456MHz 3.5mA SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
Manufacturer--
PackageSMD3225-4P
Operating Temperature-10℃~+70℃
Voltage - Supply1.6V~3.63V
Frequency14.7456MHz
Current - Supply3.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. KC3225K14.7456C10E00
KC3225K14.7456C10E00

* Images are for reference only

KC3225K14.7456C10E00

Extended
Manufacturer

--

MFR.Part #
KC3225K14.7456C10E00
JLCPCB Part #
C1989389
Package
SMD3225-4P
Description
-10℃~+70℃ 1.6V~3.63V 14.7456MHz 3.5mA SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KC3225K14.7456C10E00

* Images are for reference only

KC3225K14.7456C10E00
Extended
Manufacturer

--

MFR.Part #
KC3225K14.7456C10E00
JLCPCB Part #
C1989389
Package
SMD3225-4P
Description
-10℃~+70℃ 1.6V~3.63V 14.7456MHz 3.5mA SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KC3225K14.7456C10E00 Specifications

KC3225K14.7456C10E00 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
Manufacturer--
PackageSMD3225-4P
Operating Temperature-10℃~+70℃
Voltage - Supply1.6V~3.63V
Frequency14.7456MHz
Current - Supply3.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KC3225K14.7456C10E00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KC3225K14.7456C10E00 Documents

KC3225K14.7456C10E00 datasheets or manufacturer documentation.

KC3225K14.7456C10E00 Schematic Symbol & PCB Footprint

The KC3225K14.7456C10E00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.