
- Manufacturer
- MFR.Part #
- FK2250002
- JLCPCB Part #
- C1989118
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 1.8V 22.5792MHz 4mA CMOS SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Diodes Incorporated | |
| Package | SMD3225-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 1.8V | |
| Frequency | 22.5792MHz | |
| Current - Supply | 4mA |

* Images are for reference only
FK2250002
Extended- Manufacturer
- MFR.Part #
- FK2250002
- JLCPCB Part #
- C1989118
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 1.8V 22.5792MHz 4mA CMOS SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FK2250002
- JLCPCB Part #
- C1989118
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 1.8V 22.5792MHz 4mA CMOS SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FK2250002 Specifications
FK2250002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Diodes Incorporated | |
| Package | SMD3225-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | CMOS | |
| Voltage - Supply | 1.8V | |
| Frequency | 22.5792MHz | |
| Current - Supply | 4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FK2250002. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FK2250002 Documents
FK2250002 datasheets or manufacturer documentation.
Datasheet: FK2250002 Datasheet (PDF)
FK2250002 Schematic Symbol & PCB Footprint
The FK2250002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.