
- Manufacturer
- MFR.Part #
- K50-3C0SE25.0000MR
- JLCPCB Part #
- C1988918
- Package
- SMD7050-4P
- Description
- -10℃~+70℃ 15mA 25MHz 3.3V SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | -- | |
| Package | SMD7050-4P | |
| Operating Temperature | -10℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 25MHz | |
| Current - Supply | 15mA |

* Images are for reference only
K50-3C0SE25.0000MR
Extended- Manufacturer
- MFR.Part #
- K50-3C0SE25.0000MR
- JLCPCB Part #
- C1988918
- Package
- SMD7050-4P
- Description
- -10℃~+70℃ 15mA 25MHz 3.3V SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- K50-3C0SE25.0000MR
- JLCPCB Part #
- C1988918
- Package
- SMD7050-4P
- Description
- -10℃~+70℃ 15mA 25MHz 3.3V SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K50-3C0SE25.0000MR Specifications
K50-3C0SE25.0000MR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | -- | |
| Package | SMD7050-4P | |
| Operating Temperature | -10℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Frequency | 25MHz | |
| Current - Supply | 15mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K50-3C0SE25.0000MR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K50-3C0SE25.0000MR Documents
K50-3C0SE25.0000MR datasheets or manufacturer documentation.
K50-3C0SE25.0000MR Schematic Symbol & PCB Footprint
The K50-3C0SE25.0000MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.