
- Manufacturer
- MFR.Part #
- AM2740B536
- JLCPCB Part #
- C19888637
- Package
- -
- Description
- -40℃~+70℃ 2.74GHz 2.9dB 2718MHz~2762MHz 50Ω Bandpass Filter - Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | - | |
| Frequency - Center | 2.74GHz | |
| Insertion Loss | 2.9dB | |
| Operating Temperature | -40℃~+70℃ | |
| Type of Filter | Bandpass Filter | |
| Bandwidth | 2718MHz~2762MHz | |
| Impedance | 50Ω |

* Images are for reference only
AM2740B536
Extended- Manufacturer
- MFR.Part #
- AM2740B536
- JLCPCB Part #
- C19888637
- Package
- -
- Description
- -40℃~+70℃ 2.74GHz 2.9dB 2718MHz~2762MHz 50Ω Bandpass Filter - Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM2740B536
- JLCPCB Part #
- C19888637
- Package
- -
- Description
- -40℃~+70℃ 2.74GHz 2.9dB 2718MHz~2762MHz 50Ω Bandpass Filter - Ceramic Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2740B536 Specifications
AM2740B536 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | - | |
| Frequency - Center | 2.74GHz | |
| Insertion Loss | 2.9dB | |
| Operating Temperature | -40℃~+70℃ | |
| Type of Filter | Bandpass Filter | |
| Bandwidth | 2718MHz~2762MHz | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2740B536. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2740B536 Documents
AM2740B536 datasheets or manufacturer documentation.
Datasheet: AM2740B536 Datasheet (PDF)
AM2740B536 Schematic Symbol & PCB Footprint
The AM2740B536 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.