
CL7050-125.000-3.3-25-X-T-TR
- Manufacturer
- MFR.Part #
- CL7050-125.000-3.3-25-X-T-TR
- JLCPCB Part #
- C1988778
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 125MHz 3.3V 60mA LVDS SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Raltron | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Frequency | 125MHz | |
| Current - Supply | 60mA |

* Images are for reference only
CL7050-125.000-3.3-25-X-T-TR
Extended- Manufacturer
- MFR.Part #
- CL7050-125.000-3.3-25-X-T-TR
- JLCPCB Part #
- C1988778
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 125MHz 3.3V 60mA LVDS SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CL7050-125.000-3.3-25-X-T-TR
Extended- Manufacturer
- MFR.Part #
- CL7050-125.000-3.3-25-X-T-TR
- JLCPCB Part #
- C1988778
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 125MHz 3.3V 60mA LVDS SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CL7050-125.000-3.3-25-X-T-TR Specifications
CL7050-125.000-3.3-25-X-T-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | Raltron | |
| Package | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Frequency | 125MHz | |
| Current - Supply | 60mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CL7050-125.000-3.3-25-X-T-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CL7050-125.000-3.3-25-X-T-TR Documents
CL7050-125.000-3.3-25-X-T-TR datasheets or manufacturer documentation.
Datasheet: CL7050-125.000-3.3-25-X-T-TR Datasheet (PDF)
CL7050-125.000-3.3-25-X-T-TR Schematic Symbol & PCB Footprint
The CL7050-125.000-3.3-25-X-T-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.