CSX-252FAP32768T
Extended
* Images are for reference only
CSX-252FAP32768T
Attributes
Value
Manufacturer
MFR.Part #
CSX-252FAP32768T
JLCPCB Part #
C1988644
Package
SMD2520-4P
Description
-40℃~+85℃ 1.8V~3.3V 32.768kHz 6mA CMOS SMD2520-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerCITIZEN
PackageSMD2520-4P
Operating Temperature-40℃~+85℃
Output TypeCMOS
Voltage - Supply1.8V~3.3V
Frequency32.768kHz
Current - Supply6mA