
- Manufacturer
- MFR.Part #
- KC2016Z24.0000C1KX00
- JLCPCB Part #
- C1988283
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 1.71V~3.63V 24MHz 7.3mA CMOS SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | -- | |
| Package | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.63V | |
| Output Type | CMOS | |
| Frequency | 24MHz | |
| Current - Supply | 7.3mA |

* Images are for reference only
KC2016Z24.0000C1KX00
Extended- Manufacturer
- MFR.Part #
- KC2016Z24.0000C1KX00
- JLCPCB Part #
- C1988283
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 1.71V~3.63V 24MHz 7.3mA CMOS SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KC2016Z24.0000C1KX00
- JLCPCB Part #
- C1988283
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 1.71V~3.63V 24MHz 7.3mA CMOS SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KC2016Z24.0000C1KX00 Specifications
KC2016Z24.0000C1KX00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | -- | |
| Package | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.63V | |
| Output Type | CMOS | |
| Frequency | 24MHz | |
| Current - Supply | 7.3mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KC2016Z24.0000C1KX00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KC2016Z24.0000C1KX00 Documents
KC2016Z24.0000C1KX00 datasheets or manufacturer documentation.
KC2016Z24.0000C1KX00 Schematic Symbol & PCB Footprint
The KC2016Z24.0000C1KX00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.