Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. XTCLH26M000THJA0P0
XTCLH26M000THJA0P0
Extended
* Images are for reference only
XTCLH26M000THJA0P0
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
XTCLH26M000THJA0P0
JLCPCB Part #
C1987866
Package
SMD5032-8P
Description
-40℃~+85℃ 2.6mA 26MHz 3V Clipped sine wave ±200ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMurata Electronics
PackageSMD5032-8P
Operating Temperature-40℃~+85℃
Voltage - Supply3V
Output TypeClipped sine wave
Frequency Stability±200ppb
Frequency26MHz
Current - Supply2.6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. XTCLH26M000THJA0P0
XTCLH26M000THJA0P0

* Images are for reference only

XTCLH26M000THJA0P0

Extended
Manufacturer

Murata Electronics

MFR.Part #
XTCLH26M000THJA0P0
JLCPCB Part #
C1987866
Package
SMD5032-8P
Description
-40℃~+85℃ 2.6mA 26MHz 3V Clipped sine wave ±200ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTCLH26M000THJA0P0

* Images are for reference only

XTCLH26M000THJA0P0
Extended
Manufacturer

Murata Electronics

MFR.Part #
XTCLH26M000THJA0P0
JLCPCB Part #
C1987866
Package
SMD5032-8P
Description
-40℃~+85℃ 2.6mA 26MHz 3V Clipped sine wave ±200ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTCLH26M000THJA0P0 Specifications

XTCLH26M000THJA0P0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMurata Electronics
PackageSMD5032-8P
Operating Temperature-40℃~+85℃
Voltage - Supply3V
Output TypeClipped sine wave
Frequency Stability±200ppb
Frequency26MHz
Current - Supply2.6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTCLH26M000THJA0P0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XTCLH26M000THJA0P0 Documents

XTCLH26M000THJA0P0 datasheets or manufacturer documentation.

Datasheet: XTCLH26M000THJA0P0 Datasheet (PDF)

XTCLH26M000THJA0P0 Schematic Symbol & PCB Footprint

The XTCLH26M000THJA0P0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.