SNMPK048008LFSMS00
Extended
* Images are for reference only
SNMPK048008LFSMS00
Attributes
Value
Manufacturer
MFR.Part #
SNMPK048008LFSMS00
JLCPCB Part #
C19871088
Package
-
Description
-55℃~+105℃ 700V 8uF ±20% - Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerWIMA
Package-
Operating Temperature-55℃~+105℃
Voltage Rating700V
Tolerance±20%
Capacitance8uF