Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. CX2016DB48000E0DLFA1
CX2016DB48000E0DLFA1
Extended
* Images are for reference only
CX2016DB48000E0DLFA1
Attributes
Value
Manufacturer
--
MFR.Part #
CX2016DB48000E0DLFA1
JLCPCB Part #
C1987048
Package
SMD2016-4P
Description
-30℃~+85℃ 11.1pF 48MHz 50Ω ±10ppm ±8ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
Manufacturer--
PackageSMD2016-4P
Load Capacitance11.1pF
Operating Temperature-30℃~+85℃
Normal temperature Frequency Tolerance±8ppm
Equivalent Series Resistance(ESR)50Ω
Frequency Stability±10ppm
Frequency48MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. CX2016DB48000E0DLFA1
CX2016DB48000E0DLFA1

* Images are for reference only

CX2016DB48000E0DLFA1

Extended
Manufacturer

--

MFR.Part #
CX2016DB48000E0DLFA1
JLCPCB Part #
C1987048
Package
SMD2016-4P
Description
-30℃~+85℃ 11.1pF 48MHz 50Ω ±10ppm ±8ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX2016DB48000E0DLFA1

* Images are for reference only

CX2016DB48000E0DLFA1
Extended
Manufacturer

--

MFR.Part #
CX2016DB48000E0DLFA1
JLCPCB Part #
C1987048
Package
SMD2016-4P
Description
-30℃~+85℃ 11.1pF 48MHz 50Ω ±10ppm ±8ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX2016DB48000E0DLFA1 Specifications

CX2016DB48000E0DLFA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
Manufacturer--
PackageSMD2016-4P
Load Capacitance11.1pF
Operating Temperature-30℃~+85℃
Normal temperature Frequency Tolerance±8ppm
Equivalent Series Resistance(ESR)50Ω
Frequency Stability±10ppm
Frequency48MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CX2016DB48000E0DLFA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CX2016DB48000E0DLFA1 Documents

CX2016DB48000E0DLFA1 datasheets or manufacturer documentation.

CX2016DB48000E0DLFA1 Schematic Symbol & PCB Footprint

The CX2016DB48000E0DLFA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.