
- Manufacturer
- MFR.Part #
- H10S-25.000-18-F-EXT-TR
- JLCPCB Part #
- C1986677
- Package
- SMD6035-4P
- Description
- -40℃~+85℃ 130Ω 18pF 25MHz ±100ppm ±100ppm SMD6035-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Raltron | |
| Package | SMD6035-4P | |
| Load Capacitance | 18pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±100ppm | |
| Equivalent Series Resistance(ESR) | 130Ω | |
| Frequency Stability | ±100ppm | |
| Frequency | 25MHz |

* Images are for reference only
H10S-25.000-18-F-EXT-TR
Extended- Manufacturer
- MFR.Part #
- H10S-25.000-18-F-EXT-TR
- JLCPCB Part #
- C1986677
- Package
- SMD6035-4P
- Description
- -40℃~+85℃ 130Ω 18pF 25MHz ±100ppm ±100ppm SMD6035-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- H10S-25.000-18-F-EXT-TR
- JLCPCB Part #
- C1986677
- Package
- SMD6035-4P
- Description
- -40℃~+85℃ 130Ω 18pF 25MHz ±100ppm ±100ppm SMD6035-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H10S-25.000-18-F-EXT-TR Specifications
H10S-25.000-18-F-EXT-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Raltron | |
| Package | SMD6035-4P | |
| Load Capacitance | 18pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±100ppm | |
| Equivalent Series Resistance(ESR) | 130Ω | |
| Frequency Stability | ±100ppm | |
| Frequency | 25MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H10S-25.000-18-F-EXT-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H10S-25.000-18-F-EXT-TR Documents
H10S-25.000-18-F-EXT-TR datasheets or manufacturer documentation.
Datasheet: H10S-25.000-18-F-EXT-TR Datasheet (PDF)
H10S-25.000-18-F-EXT-TR Schematic Symbol & PCB Footprint
The H10S-25.000-18-F-EXT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.