
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Murata Electronics | |
| Package | SMD2016-4P | |
| Load Capacitance | 6pF | |
| Operating Temperature | -30℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±45ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency Stability | ±40ppm | |
| Frequency | 33.8688MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XRCGB33M868F4M00R0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Murata Electronics | |
| Package | SMD2016-4P | |
| Load Capacitance | 6pF | |
| Operating Temperature | -30℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±45ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency Stability | ±40ppm | |
| Frequency | 33.8688MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRCGB33M868F4M00R0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XRCGB33M868F4M00R0 datasheets or manufacturer documentation.
Datasheet: XRCGB33M868F4M00R0 Datasheet (PDF)
The XRCGB33M868F4M00R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.