Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. FW400WFMT1
FW400WFMT1 - 1
FW400WFMT1 - 2
FW400WFMT1 - 3
Extended1/3
* Images are for reference only
FW400WFMT1
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
FW400WFMT1
JLCPCB Part #
C1986348
Package
SMD2016-4P
Description
-40℃~+100℃ 12pF 40MHz 80Ω ±17ppm ±7ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerDiodes Incorporated
PackageSMD2016-4P
Load Capacitance12pF
Operating Temperature-40℃~+100℃
Normal temperature Frequency Tolerance±7ppm
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±17ppm
Frequency40MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. FW400WFMT1
FW400WFMT1

* Images are for reference only

FW400WFMT1

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
FW400WFMT1
JLCPCB Part #
C1986348
Package
SMD2016-4P
Description
-40℃~+100℃ 12pF 40MHz 80Ω ±17ppm ±7ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FW400WFMT1

* Images are for reference only

FW400WFMT1
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
FW400WFMT1
JLCPCB Part #
C1986348
Package
SMD2016-4P
Description
-40℃~+100℃ 12pF 40MHz 80Ω ±17ppm ±7ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FW400WFMT1 Specifications

FW400WFMT1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerDiodes Incorporated
PackageSMD2016-4P
Load Capacitance12pF
Operating Temperature-40℃~+100℃
Normal temperature Frequency Tolerance±7ppm
Equivalent Series Resistance(ESR)80Ω
Frequency Stability±17ppm
Frequency40MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FW400WFMT1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FW400WFMT1 Documents

FW400WFMT1 datasheets or manufacturer documentation.

Datasheet: FW400WFMT1 Datasheet (PDF)

FW400WFMT1 Schematic Symbol & PCB Footprint

The FW400WFMT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.