ATS08ASM-1 - 1
ATS08ASM-1 - 2
ATS08ASM-1 - 3
ATS08ASM-1 - 4
Extended1/4
* Images are for reference only
ATS08ASM-1
Attributes
Value
MFR.Part #
ATS08ASM-1
JLCPCB Part #
C1986051
Package
HC-49S-SMD
Description
-20℃~+70℃ 20pF 60Ω 8MHz ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerCTS Electronic Components
PackageHC-49S-SMD
Load Capacitance20pF
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency Stability±50ppm
Frequency8MHz